|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
582-TX91501-3W-ID
Manufacturer Part #:

TX91501-3W-ID

Manufacturer:

Description:
RF Modules 3W Transmitter ID 915MHz BLK
Mouser Online Catalog Page 50, Mouser Online Catalog
PDF Page 50, PDF Catalog Page
TX91501-3W-ID Datasheet TX91501-3W-ID Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Powercast
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Transmitter Modules
Frequency: 915 MHz
Output Power: 3 W
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 50 C
Brand: Powercast
Dimensions: 6.75 in x 6.25 in x 1.63 in
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P21XXCSR-EVB Power Management IC Development Tools 27
1N5819HW-7-F Schottky Diodes & Rectifiers 125,260
P2110-EVB Power Management IC Development Tools 10
P2110B Energy Harvesting Modules 195
44764-1001 Headers & Wire Housings 1,780
P1110 Energy Harvesting Modules 15
P1110-EVB Power Management IC Development Tools 4
TI.19.2113 Antennas 77
TX91501-1W-ID RF Modules 9
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$215.00
10:
$206.00
25:
$200.00
50:
$190.00

To add to a project, please Log In.

148857188 146559401 153566726 192564755 105523055