|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
582-P2110-HX
Manufacturer Part #:

P2110-HX

Manufacturer:

Description:
Energy Harvesting Modules Powerharvester Rcver 915HMz LP 5.25V max
Lifecycle: Obsolete
 
Share |
Manufacturer: Powercast
Product Category: Energy Harvesting Modules
RoHS: RoHS Compliant Details
Energy Sources to Convert: RF
Energy Output Type: DC
Output Voltage: 1.8 V to 5.25 V
Output Power: 165 mW
Input Voltage: 1.8 V
Maximum Operating Temperature: + 85 C
Dimensions: 0.53 in x 0.55 in x 0.156 in
Brand: Powercast
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001