Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
582-P2110-EVB
Manufacturer Part #:

P2110-EVB

Manufacturer:

Description: Power Management IC Development Tools Eval Board For P2110
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 42, Mouser Enhanced Catalog
PDF Page 42, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Powercast
RoHS: RoHS Compliant Details
Product: Power Management Development Tools
Type: Energy Harvesting
Tool Is For Evaluation Of: P2110
Output Voltage: 1.8 V to 5.25 V
Description/Function: Evaluation Board
Interface Type: SMA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 50 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $168.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DME2D2R7F704M2BTA0
Supercapacitors / Ultracapacitors 700mF 2.7V EDLC ...
Murata Electronics
1: $12.99
PLV1D331MDL1TD
Aluminum Organic Polymer Capacitors 330uF 20V 20%
Nichicon
1: $3.19
TPS5450DDAR
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $5.06
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
PSA16U-480(POE)-R
Power over Ethernet - PoE 15.4W 48VDC 0.35A IEEE80 ...
Phihong
1: $20.20
TLV3502AID
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $4.05
MAX4372FEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
BZG03C12TR
Zener Diodes 12 Volt 3W 5%
Vishay Semiconductors
1: $0.24
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
P2110-EVAL-02
Power Management IC Development Tools EvalBrd IPS ...
Powercast
1: $900.00
GRM21BR71C105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.19
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.75
P1110
RF Receiver 23dBm 50mA 902-928MHz 4.2V
Powercast
1: $32.00
TX91501-3W-ID
RF Modules 3W Transmitter ID 915MHz BLK
Powercast
1: $215.00
EZ430-RF2500-SEH
Power Management IC Development Tools MSP430 Solar ...
Texas Instruments
1: $159.08
P1110-EVB
Power Management IC Development Tools Eval Board F ...
Powercast
1: $162.00
GRM155R60J472KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.004 ...
Murata Electronics
1: $0.10
TX91501-1W-ID
RF Modules 1W Transmitter ID 915MHz BLK
Powercast
1: $122.00
P2110-EVAL-01
Power Management IC Development Tools EvalBrd PIC ...
Powercast
1: $1,250.00


164908093