|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
582-P2110-EVAL-02
Manufacturer Part #:

P2110-EVAL-02

Manufacturer:

Description:
Power Management IC Development Tools EvalBrd IPS THINERGY Micro-Energy Cell
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Powercast
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Energy Harvesting
Tool Is For Evaluation Of: P2110, TX91501
Input Voltage: RF Energy
Output Voltage: 1.8 V to 5.25 V
Brand: Powercast
Description/Function: Energy Harvesting Development Kit for Battery Charging
Interface Type: SMA, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

146559401 194456369 189814459