Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
582-P2110-EVAL-01
Manufacturer Part #:

P2110-EVAL-01

Manufacturer:

Description:
Power Management IC Development Tools EvalBrd PIC MCU w/ nanoWatt XLP
Mouser Online Catalog Page 50, Mouser Online Catalog
PDF Page 50, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Powercast
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Energy Harvesting
Tool Is For Evaluation Of: P2110, TX91501
Output Voltage: 1.8 V to 5.25 V
Brand: Powercast
Interface Type: SMA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 35 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,250.00

To add to a project, please Log In.


195505749 146559401 194456369 153566726 192564755 197847692 147914401