|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-M0810-2R5105-R
Manufacturer Part #:

M0810-2R5105-R

Manufacturer:

Description:
Supercapacitors / Ultracapacitors 1F 2.5V EDLC M SERIES CYL
Mouser Online Catalog Page 981, Mouser Online Catalog
PDF Page 981, PDF Catalog Page
M0810-2R5105-R Datasheet M0810-2R5105-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Brand: PowerStor / Eaton
Termination Style: Radial
Capacitance: 1 Farad
Voltage Rating: 2.5 V
Tolerance: - 20 %, + 80 %
ESR: 0.2 Ohms
Operating Temperature Range: - 40 C to + 60 C
Length: 13 mm
Diameter: 8 mm
Series: M
Packaging: Bulk
Lead Diameter: 0.5 mm
Lead Spacing: 3.5 mm
Orientation: Vertical
Product: Supercapacitors
Factory Pack Quantity: 100
Voltage Rating DC: 2.5 VDC
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADG601BRTZ-REEL7 Analog Switch ICs 4,705
ENW-89841A3KF Bluetooth / 802.15.1 Modules 1,186
C3225X5R0J107M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 493
R-785.0-0.5 Non-Isolated DC/DC Converters 510
STM32F030C8T6 ARM Microcontrollers - MCU 1,721
ATSAMD20J18A-AU ARM Microcontrollers - MCU 367
SN65HVD232QDRQ1 CAN Interface IC 7,775
1729018 Fixed Terminal Blocks 2,303
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 950,138
VBT4045C-E3/8W Schottky Diodes & Rectifiers 1,143
Real Time Availability
Stock:
915 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.48
25:
$2.32
50:
$2.16
100:
$1.89
250:
$1.67
500:
$1.44
$1.26
$1.22
$1.17

To add to a project, please Log In.

180519832 117543264 161858062 106889023 129527177 185072833 188492425 103714989