Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-PBA-5R0H474-R
Manufacturer Part #:

PBA-5R0H474-R

Manufacturer:

Description: Supercapacitors CAP 0.47F 5V HORZ AB
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 0.47 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 5 V
ESR: 0.2 Ohms
Operating Temperature Range: - 25 C to + 70 C
Termination Style: Radial
Lead Spacing: 5.3 mm
Dimensions: 16.8 mm W x 14 mm L x 8.5 mm H
Capacitance - uF: 470000 uF
Case Height: 8.5 mm
Case Length: 14 mm
Case Width: 16.8 mm
Product: Supercapacitors
Tradename: PowerStor
Part # Aliases: PBA-5R0H474-R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


137573880