Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-PB-5R0V104-R
Manufacturer Part #:

PB-5R0V104-R

Manufacturer:

Description: Supercapacitors CAP,0.1F,5.0V,EDLC P SERIES CYL
PDF Data Sheet
 
Share |
Manufacturer: Cooper Bussmann
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 0.1 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 5 V
ESR: 10 Ohms
Operating Temperature Range: - 25 C to + 70 C
Termination Style: Radial
Lead Spacing: 7.3 mm
Dimensions: 10.8 mm W x 12.5 mm L x 5.5 mm H
Capacitance - uF: 100000 uF
Case Height: 5.5 mm
Case Length: 12.5 mm
Case Width: 10.8 mm
Product: Supercapacitors
Series: P
Factory Pack Quantity: 100
Tradename: PowerStor
Part # Aliases: PB-5R0V104-R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,207 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.32
  25: $3.65
  50: $3.32
  100: $2.99
  250: $2.66
  500: $2.20
  1,000: $1.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
TS3A24159DGSR
Analog Switch ICs 0.3O Dual SPDT Ana Sw 2Ch Multi/ ...
Texas Instruments
1: $0.94
SLF7045T-101MR50-PF
Fixed Inductors SMD 100uH 0.5amps
TDK
1: $1.31
PIC18LF2520-I/SO
8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O
Microchip Technology
1: $5.00
PBRC7.37HR50X000
Resonators 7.37MHZ W/CAP
AVX
1: $2.73
KSC411J70SH LFS
Tactile Switches Sealed SMT Tactile Switch
C&K Components
1: $0.47
23K256-I/ST
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.38
ANT-916-SP
Antennas SMD Planar Ant. 916MHz
Linx Technologies
1: $2.08
FR02FR16P-R
Coded Rotary Switches SMT 10MM HEXADEC 16P REAL CO ...
NKK Switches
1: $3.44
PA-5R0V224-R
Supercapacitors / Ultracapacitors CAP,0.22F,5.0V,E ...
PowerStor / Cooper Bussmann
1: $7.31
CHP21001000F
MELF Resistors 100 OHM 1%
IRC
1: $0.48
VJ13PC0300KBA
Varistors 30Volt 1.2Joules
AVX
1: $0.72
SLF7045T-220MR90-PF
Fixed Inductors SMD 22uH 0.9amps
TDK
1: $1.31
PM-5R0H474-R
Supercapacitors / Ultracapacitors CAP,0.47F,5.0V,E ...
PowerStor / Cooper Bussmann
1: $10.20
MCP601-I/SN
Operational Amplifiers - Op Amps Single 2.7V
Microchip Technology
1: $0.48
1778803
Pluggable Terminal Blocks PTSM 0,5/ 6-HH-2,5 SMD R ...
Phoenix Contact
1: $1.53
TNPW060321K5BEEA
Thin Film Resistors - SMD 21.5Kohms .1% 25ppm
Vishay
1: $0.40
BB16AH-FA-RO
Pushbutton Switches ON-ON .201 BLACK CAP RIGHT ANG ...
NKK Switches
1: $5.17
ECS-73-20-5PXDN-TR
Crystals 7.3728MHz 20pF
ECS
1: $1.29


108663229 137573880