Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
547-PSC-64000A-C
Manufacturer Part #:

PSC-64000A-C

Manufacturer:

Description: Battery Chargers 6V 10-40AH 4000mA SWITCH-MODE CHARGER
Silverlight Page 2,272, Mouser Enhanced Catalog
PDF Page 2,272, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-Sonic
Product Category: Battery Chargers
RoHS: No
Chemistry: Sealed Lead Acid
Output Voltage: 6 V
Output Current: 4 A
Termination Style: Screw
Number of Batteries: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.40
  5: $84.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-221
RF Connectors BULKHEAD JACK 50 ohm SOLDER UG-1094/ ...
Amphenol RF
1: $2.39
PSC-61000A-C
Battery Chargers 6V 5-10AH 1000mA SWITCH-MODE CHAR ...
Power-Sonic
1: $33.57
EKMA1301112
Board Mount Motion & Position Sensors PaPIRs 6micr ...
Panasonic Electric Works
1: $29.42
787613-1
Power to the Board BAT INT INSR ASY W/T
TE Connectivity / AMP
1: $4.75
PS-6200 NUT/BOLT
Sealed Lead Acid Battery 6V 20.0AH 1000mA NUT & BO ...
Power-Sonic
1: $67.93
GP672
Sealed Lead Acid Battery 6V 7.2Ah .187" Faston tab ...
CSB
1: $13.77
GP672F2
Sealed Lead Acid Battery 6V 7.2Ah .250" Faston tab ...
CSB
1: $16.19
PS-670
Sealed Lead Acid Battery 6V 7.0AH 350mA FASTON 0.1 ...
Power-Sonic
1: $16.18
72496-510-039 DM-4 Bone Kit
Enclosures, Boxes, & Cases 11.4X10.4X4.3 Bone
PacTec
1: $30.57
PSC-6500A-C
Battery Chargers 6V 2-5AH 500mA SWITCH-MODE CHARGE ...
Power-Sonic
1: $30.03

172260151