|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
547-PSC-61000A-C
Manufacturer Part #:

PSC-61000A-C

Manufacturer:

Description:
Battery Chargers 6V 5-10AH 1000mA SWITCH-MODE CHARGER
Mouser Online Catalog Page 2,291, Mouser Online Catalog
PDF Page 2,291, PDF Catalog Page
PSC-61000A-C Datasheet PSC-61000A-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-Sonic
Product Category: Battery Chargers
RoHS: No
Battery Type: Sealed Lead Acid
Chemistry: Sealed Lead Acid
Output Voltage: 6 V
Output Current: 1 A
Termination Style: Screw
Brand: Power-Sonic
Number of Batteries: 1 Battery
Packaging: Bulk
Factory Pack Quantity: 50
Unit Weight: 8.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58074-1 Hand Tools 123
58246-1 Crimpers 66
PTF08A-E Relay Sockets & Hardware 1,731
3-643813-2 Headers & Wire Housings 76,597
59803-1 Hand Tools 148
CD4011BE Logic Gates 12,764
MC34064P-5RAG Supervisory Circuits 5,785
TVX1V220MAD Aluminum Electrolytic Capacitors - Leaded 3,634
EC3SA-05D05N Isolated DC/DC Converters 3
BK/MDL-8 Cartridge Fuses 924
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.57
5:
$30.52

To add to a project, please Log In.

172260151 188492425 106889023 193488912