|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
547-PSC-241000A-C
Manufacturer Part #:

PSC-241000A-C

Manufacturer:

Description:
Battery Chargers 24V 5-10AH 1000mA SWITCH-MODE CHARGER
Mouser Online Catalog Page 2,291, Mouser Online Catalog
PDF Page 2,291, PDF Catalog Page
PSC-241000A-C Datasheet PSC-241000A-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-Sonic
Product Category: Battery Chargers
RoHS: No
Battery Type: Sealed Lead Acid
Chemistry: Sealed Lead Acid
Output Voltage: 24 V
Output Current: 1 A
Termination Style: Screw
Brand: Power-Sonic
Number of Batteries: 1 Battery
Packaging: Bulk
Factory Pack Quantity: 20
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS4SI8N FPGA - Configuration Memory 2,236
PS-1212 Sealed Lead Acid Battery 263
EP4CE6E22C8N FPGA - Field Programmable Gate Array 222
RPA-R Wall Mount AC Adapters 9,410
NC3FXX-B XLR Connectors 3,749
NC3MXX-B XLR Connectors 615
DF11-8DS-2C Headers & Wire Housings 61,493
SCDP-0 AC Power Plugs & Receptacles 374
J7KNA-AR-22 24VS Industrial Relays 15
NSD05-12S15 Isolated DC/DC Converters 11
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$85.01
5:
$77.28

To add to a project, please Log In.

172260151 193488912 106889023 188492425