|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
547-PSC-12800A
Manufacturer Part #:

PSC-12800A

Manufacturer:

Description:
Battery Chargers 12V 4-12AH 800mA AUTO.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-Sonic
Product Category: Battery Chargers
RoHS: No
Battery Type: Sealed Lead Acid
Chemistry: Sealed Lead Acid
Output Voltage: 12 V
Output Current: 800 mA
Termination Style: Alligator Clip
Brand: Power-Sonic
Number of Batteries: 1 Battery
Packaging: Bulk
Factory Pack Quantity: 36
Unit Weight: 1.620 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PS-1250F2 Sealed Lead Acid Battery 801
PS-1270F1 Sealed Lead Acid Battery 13
PS-1250F1 Sealed Lead Acid Battery 39
ImageMfr. Part #DescriptionStock 
RAPC712X DC Power Connectors 5,873
PS-1212 Sealed Lead Acid Battery 263
60618-1 Pin & Socket Connectors 105,777
209 Cylindrical Battery Contacts, Clips, Holders & Springs 68,856
1778001 Pluggable Terminal Blocks 223
1-480720-0 Pin & Socket Connectors 4,493
59804-1 Hand Tools 86
PS-1270F1 Sealed Lead Acid Battery 13
1555JGY Enclosures, Boxes, & Cases 1
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.01
5:
$38.19

To add to a project, please Log In.

188492425 106889023 193488912