|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
547-PSC-12500A-C
Manufacturer Part #:

PSC-12500A-C

Manufacturer:

Description:
Battery Chargers 12V 2-5AH 500mA SWITCH-MODE CHARGER
Mouser Online Catalog Page 2,291, Mouser Online Catalog
PDF Page 2,291, PDF Catalog Page
PSC-12500A-C Datasheet PSC-12500A-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-Sonic
Product Category: Battery Chargers
RoHS: No
Battery Type: Sealed Lead Acid
Chemistry: Sealed Lead Acid
Output Voltage: 12 V
Output Current: 500 mA
Termination Style: Screw
Brand: Power-Sonic
Number of Batteries: 1 Battery
Packaging: Bulk
Factory Pack Quantity: 50
Unit Weight: 7.360000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,016
20-101-0525 Single Board Computers 89
PS-1250F2 Sealed Lead Acid Battery 775
PS-1250F1 Sealed Lead Acid Battery 37
PS-1220 Sealed Lead Acid Battery 31
PR02000208209JR500 Metal Film Resistors - Through Hole 7,485
RS00520R00FE12 Wirewound Resistors - Through Hole 106
JPM16B-C Illuminated Pushbutton Switches 10
GS25U24-P1J Wall Mount AC Adapters 3
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.49
5:
$27.72

To add to a project, please Log In.

172260151 193488912 188492425 106889023