Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
547-PSC-124000A-C
Manufacturer Part #:

PSC-124000A-C

Manufacturer:

Description: Battery Chargers 12V 20-40AH 4000mA SWITCH-MODE CHARGER
Silverlight Page 2,272, Mouser Enhanced Catalog
PDF Page 2,272, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-Sonic
Product Category: Battery Chargers
RoHS: No
Chemistry: Sealed Lead Acid
Output Voltage: 12 V
Output Current: 4 A
Termination Style: Screw
Number of Batteries: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $97.64
  5: $88.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKX-T/5-D12N-C
DC/DC Converters 12Vin 0.75-5.5Vout 5A Neg logic S ...
Murata Power Solutions
1: $6.29
20-101-0404
System-On-Modules - SOM RCM2000 RabbitCore
Rabbit Semiconductor
1: $69.00
SN65LBC184P
RS-485 Interface IC Transient V
Texas Instruments
1: $3.82
L3GD20
Gyroscopes MEMS 3-Axis GRYO 16-Bit Data 1.8V
STMicroelectronics
1: $6.76
C8051F981-GM
8-bit Microcontrollers - MCU 8kB 512B RAM
Silicon Labs
1: $1.46
NDP6020P
MOSFET P-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $1.51
PS-1250F2
Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0. ...
Power-Sonic
1: $20.70
17-10000
Ethernet & Telecom Connectors RJ45 RCPT SHIELDED P ...
CONEC
1: $16.95
PS-12120F2
Sealed Lead Acid Battery 12V 12.0AH 600mA FASTON 0 ...
Power-Sonic
1: $47.17
PS-12180NB
Sealed Lead Acid Battery 12V 18.0AH 900mA NUT & BO ...
Power-Sonic
1: $62.40
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
557-1603-203F
LED Panel Mount Indicators Green Diffused 12V
Dialight
1: $12.36
PS-12180F2
Sealed Lead Acid Battery 12V 18.0AH 900mA FASTON 0 ...
Power-Sonic
1: $72.17
PSC-12800A-C
Battery Chargers 12V 4-8AH 800mA SWITCH-MODE CHARG ...
Power-Sonic
1: $32.34
BK/HRK-R
Fuse Holders 1/4 x 7/8 TO 1-1/4 UNIVERSAL IN LINE
Cooper Bussmann
1: $5.98
MF1/4DCT52R3301F
Metal Film Resistors - Through Hole 1/4 WATT 3.3K ...
KOA Speer
1: $0.06
NBX-10911
Electrical Enclosure Accessories AIR + MOISTURE VE ...
Bud Industries
1: $3.80
L083S220LF
Resistor Networks & Arrays 22 OHM 8 PIN
BI Technologies
1: $0.13
PSH-12180 FR
Sealed Lead Acid Battery 12V 21.0 Amp Hour Flame R ...
Power-Sonic
1: $64.69
159-1803
Terminals WIRE NUT YEL
Kobiconn
1: $0.15

172260151