|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
547-PS-AAA
Manufacturer Part #:

PS-AAA

Manufacturer:

Description:
NiCd - Nickel Cadmium Battery 1.2V 300mAH "AAA" W/BUTTON TOP
Mouser Online Catalog Page 2,896, Mouser Online Catalog
PDF Page 2,896, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-Sonic
Product Category: NiCd - Nickel Cadmium Battery
RoHS: Not Applicable
Brand: Power-Sonic
Battery Size: AAA
Output Voltage: 1.2 V
Capacity: 250 mAh
Rechargeable/Non-Rechargeable: Rechargeable
Chemistry: Nickel Cadmium
Factory Pack Quantity: 20
Type: NiCd - Nickel Cadmium Batteries
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,440
STM32F429I-DISCO Development Boards & Kits - ARM 738
LR03XWA/B2 Consumer Battery & Photo Battery 56,972
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 1,445
TTL-232R-5V-WE USB Cables / IEEE 1394 Cables 1,567
M4T28-BR12SH1 Battery Management 3,030
INA326EA/2K5 Instrumentation Amplifiers 3,550
6LR61XWA/B Consumer Battery & Photo Battery 10,098
LR6XWA/B2 Consumer Battery & Photo Battery 26,656
PCBM-2.4 NiCd - Nickel Cadmium Battery 21
Real Time Availability
Stock:
233 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.06
  10: $1.88
  20: $1.73
  50: $1.66
  100: $1.50
  200: $1.35
  500: $1.20
  1,000: $1.03
  2,000: $0.887

To add to a project, please Log In.

146447298 170464461 188492425 189667604 157313450 106889023 1132390555-1111-12false