Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
547-PS-490
Manufacturer Part #:

PS-490

Manufacturer:

Description: Sealed Lead Acid Battery 4V 9.0AH 450mA FASTON 0.250"x0.032"
Silverlight Page 2,272, Mouser Enhanced Catalog
PDF Page 2,272, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-Sonic
Product Category: Sealed Lead Acid Battery
RoHS: Not Applicable
Output Voltage: 4 V
Capacity: 9 Ah
Termination Style: Flat Top
Chemistry: Lead Acid
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 10
Type: Sealed Lead Acid Batteries
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.67
  10: $21.26
  50: $20.65
  100: $17.46
  200: $13.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
EET-UQ2G331KA
Aluminum Electrolytic Capacitors - Snap In 330UF 4 ...
Panasonic Electronic Components
1: $6.36
RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments
1: $0.16
IRFP150NPBF
MOSFET MOSFT 100V 39A 36mOhm 73.3nCAC
International Rectifier
1: $2.60
590302B03600G
Heat Sinks TO-220 VERT 11.2TR
Aavid Thermalloy
1: $0.93
A3F
XLR Connectors 3 PIN FEMALE PLUG
Switchcraft
1: $6.23
A3M
XLR Connectors 3 PIN MALE PLUG
Switchcraft
1: $5.06
PS-1212
Sealed Lead Acid Battery 12V 1.4AH 70mA FASTON 0.1 ...
Power-Sonic
1: $18.99
PS-1250F2
Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0. ...
Power-Sonic
1: $20.70
RXEF050
Resettable Fuses Radial Lead .5A 72V 40A Imax
TE Connectivity / Raychem
1: $0.32
PSC-61000A-C
Battery Chargers 6V 5-10AH 1000mA SWITCH-MODE CHAR ...
Power-Sonic
1: $33.57
Y174510K0000T9R
Metal Foil Resistors - SMD 10Kohms tcr0.2 0.01% .6 ...
Vishay Precision Group Foil Resistors
1: $15.39
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
MAL202116332E3
Aluminum Electrolytic Capacitors - Leaded 3300uF 2 ...
Vishay/BC Components
1: $3.08
FAL11
Phone Connectors 2C 1/4".375"BUSH .205"FASTON TERM
Switchcraft
1: $3.41
RXEF025
Resettable Fuses Radial Lead .25A 72V 40A Imax
TE Connectivity / Raychem
1: $0.34
Y162520K0000T0R
Metal Foil Resistors - SMD 20Kohms tcr0.2 0.01% .3 ...
Vishay Precision Group Foil Resistors
1: $14.70
WHD1R0FET
Wirewound Resistors - Through Hole 3W 1 ohm 1%
Ohmite
1: $0.60
72R040XPR
Resettable Fuses PTC POLYFUSE RADIAL 72V .400A
Littelfuse
1: $0.39
PS-640
Sealed Lead Acid Battery 6V 4.6AH 230mA FASTON 0.1 ...
Power-Sonic
1: $11.68

157313450 1896676045-1111-12false