|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
547-PS-12400
Manufacturer Part #:

PS-12400NB

Manufacturer:

Description:
Sealed Lead Acid Battery 12V 40.0AH 2000mA NUT & BOLT
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-Sonic
Product Category: Sealed Lead Acid Battery
RoHS: Not Applicable
Brand: Power-Sonic
Output Voltage: 12 V
Capacity: 40 Ah
Termination Style: Flat Top
Chemistry: Lead Acid
Rechargeable/Non-Rechargeable: Rechargeable
Type: Sealed Lead Acid Batteries
Unit Weight: 29.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LVD75A40 Solid State Relays - Industrial Mount 10
ImageMfr. Part #DescriptionStock 
PS-12350 Sealed Lead Acid Battery 29
PS-1230 Sealed Lead Acid Battery 4
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$143.40
10:
$129.69
50:
$119.56
100:
$113.38

To add to a project, please Log In.

138572056 106889023 188492425 189667604 1573134505-1111-12false