Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
547-PS-1228
Manufacturer Part #:

PS-1228

Manufacturer:

Description: Sealed Lead Acid Battery 12V 2.8AH 140mA FASTON 0.187"x0.032"
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-Sonic
Product Category: Sealed Lead Acid Battery
RoHS: Not Applicable
Output Voltage: 12 V
Capacity: 2.8 Ah
Size: 133 mm x 33 mm x 97 mm
Termination Style: Faston Tab
Chemistry: Lead Acid
Rechargeable/Non-Rechargeable: Rechargeable
Type: Sealed Lead Acid
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.19
  10: $25.06
  100: $23.15
  500: $20.55
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LVD75A80
Solid State Relays - Industrial Mount 48V/80A 11.5 ...
Crydom
1: $119.05
LVD75A40
Solid State Relays - Industrial Mount 48V/40A 11.5 ...
Crydom
1: $95.96
LVD75A100H
Solid State Relays - Industrial Mount 48V/100A 11. ...
Crydom
1: $134.95
SMP1302-074LF
PIN Diodes Ls=1.4nH SC-70 Common Cathode
Skyworks Solutions, Inc.
1: $0.67
USB2517I-JZX
USB Interface IC Ultra Fast USB 2.19 Flash Media
Microchip Technology
1: $6.88
PSC-12500A-C
Battery Chargers 12V 2-5AH 500mA SWITCH-MODE CHARG ...
Power-Sonic
1: $30.49
3008012
DIN Rail Terminal Blocks UK35 TERMINAL BLOCK
Phoenix Contact
1: $14.32
3031364
DIN Rail Terminal Blocks ST-4
Phoenix Contact
1: $1.65
3031212
DIN Rail Terminal Blocks ST 2.5
Phoenix Contact
1: $1.50
TVX1H222MCD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $6.01
MAX232EESE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $5.96
T491A106M020AT
Tantalum Capacitors - Solid SMD 20volts 10uF 20%
Kemet
1: $0.73
112-202EAJ-B01
Thermistors - NTC 2KOhm 20%,LRG BEAD Thermistor NT ...
Honeywell
1: $11.58
EVB-USB2517
Interface Development Tools Eval BRD USB2517
Microchip Technology
1: $130.00
PS-1229
Sealed Lead Acid Battery 12V 2.9AH 145mA FASTON 0. ...
Power-Sonic
1: $31.01
PS-1223
Sealed Lead Acid Battery 12V 2.3AH 115mA PRESSURE ...
Power-Sonic
1: $32.00
NAHDMI-W
HDMI, Displayport & DVI Connectors HDMI 1.3 FEEDTH ...
Neutrik
1: $15.74
OJE-SH-112DM,095
General Purpose Relays SPST-NO 5A 12VDC SLD
TE Connectivity / OEG
1: $1.88
65600001009
Fuse Holders 5 X 20MM FUSE BLOCK
Littelfuse
1: $0.61
426
Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGT ...
MG Chemicals
1: $3.15

157313450 189667604 1385720565-1111-12false