Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
784-ZY2120G
Manufacturer Part #:

ZY2120G-R1

Manufacturer:

Description: Non-Isolated DC/DC Converters 8-14Vin 5V OUT 20A NO-BUS POL
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bel Power Solutions
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Bel Power Solutions
Product: Non-Isolated / POL
Output Power: 110 W
Input Voltage Range: 8 V to 14 V
Number of Outputs: 1
Output Voltage-Channel 1: 0.5 V to 5.5 V
Output Current-Channel 1: 20 A
Package / Case Size: 1.6 in x 0.41 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bel Power Solutions

Manufacturer Part #:
Description:
Non-Isolated DC/DC Converters DIGITAL POL 20A VERTICAL THT
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

130405809