Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
784-ZY1015G
Manufacturer Part #:

ZY1015G-T2

Manufacturer:

Description: DC/DC Converters 3-14Vin 15A(max) 0.5-50.5Vout 50mA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 2,208, Mouser Enhanced Catalog
PDF Page 2,208, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-One
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 8 W
Input Voltage Range: 3 V to 14 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.5 V
Output Current (Channel 1): 15 A
Mounting Style: SMD/SMT
Package / Case Size: 32 mm x 14 mm
Packaging: Reel
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
784-ZY1015G-T1 ZY1015G-T1 REEL Non-Stocked $18.95 1
784-ZY1015G-T3 ZY1015G-T3 REEL Non-Stocked $20.40 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $23.38
  5: $22.72
  10: $21.73
  25: $21.02
  50: $20.40
Reel of 100
To purchase full reel, order in multiples of 100:
  100: $19.59
  250: $19.24
  500: $18.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ST10F269Z2Q3
16-bit Microcontrollers - MCU 256K Flash 12K RAM
STMicroelectronics
1: $26.06
C8051F352-GQ
8-bit Microcontrollers - MCU 16-bit ADC
Silicon Labs
1: $4.16
TR/3216TD12-R
Fuses 63VAC 12A Time Delay 3216TDF
Cooper Bussmann
1: $1.16
SMCJ33A-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Vishay Semiconductors
1: $0.67
50-37-5113
Headers & Wire Housings 2.5MM HSG 11P FRICTION LOC ...
Molex
1: $0.90
25LC320A-E/MS
EEPROM 32K 4KX8 2.5V SER EE EXT
Microchip Technology
1: $0.80
51065-1200
Headers & Wire Housings 12CKT WTB HSG
Molex
1: $0.25
74LVC1G175GV,125
Flip Flops SINGLE D-TYPE W/RST
NXP Semiconductors
1: $0.36
C0603C271J4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.39
B160B-13-F
Schottky Diodes & Rectifiers 60V 1A
Diodes Inc.
1: $0.70
PE-68515L
Transformers Audio & Signal MOD (SGL 1:1)
Pulse
1: $6.34
24-6337-8809
Solder 63/37 .025 DIA. 1LB SPOOL
Kester
1: $40.92
RK73H1JTTD2800F
Thick Film Resistors - SMD 1/10watts 280ohms 1%
KOA Speer
1: $0.10
RPP50-2405S
DC/DC Converters 50W DC/DC 3kV REG 2:1 18-36Vin 5V ...
RECOM Power
1: $170.23

183942458 116711328Alternative Packaging