|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
784-YM12S05-G
Manufacturer Part #:

YM12S05-G

Manufacturer:

Description:
Non-Isolated DC/DC Converters 0.7525-5.5Vout 5A 9.6-14VIn
Mouser Online Catalog Page 2,210, Mouser Online Catalog
PDF Page 2,210, PDF Catalog Page
YM12S05-G Datasheet YM12S05-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bel Power Solutions
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Bel Power Solutions
Product: Non-Isolated / POL
Output Power: 28 W
Input Voltage: 9.6 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.5 V to 2.75 V
Output Current-Channel 1: 5 A
Mounting Style: SMD/SMT
Package / Case Size: DIP
Output Type: Regulated
Packaging: Reel
Factory Pack Quantity: 168
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T520V337M2R5ATE025 Tantalum Capacitors - Polymer SMD 6,617
FDD5614P MOSFET 2,392
2-406549-1 Modular Connectors / Ethernet Connectors 2,153
INA197AIDBVT Current & Power Monitors & Regulators 2,864
PESD0603-240 ESD Suppressors 55,147
MAX3207EAUT+T TVS Diode Arrays 7,513
OPA4330AIDR Operational Amplifiers - Op Amps 2,926
TAJR106K006RNJ Tantalum Capacitors - Solid SMD 4,766
RB491DT146 Schottky Diodes & Rectifiers 4,148
Real Time Availability
Stock:
150 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$9.22
5:
$9.15
10:
$9.08
25:
$8.94
50:
$8.66
100:
$7.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 168
To purchase full reel, order in multiples of 168:
168:
$7.68
336:
$7.54
840:
$7.43
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106889023 177828354 181805539 188492425 184384503 189985796