|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
784-YEV09T10-0G
Manufacturer Part #:

YEV09T10-0G

Manufacturer:

Description:
Non-Isolated DC/DC Converters 0.59-5.1Vout 10A 4.5-13.8VIn
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bel Power Solutions
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Bel Power Solutions
Product: Non-Isolated / POL
Output Power: 28 W
Input Voltage: 4.5 V to 13.8 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.5 V to 2.75 V
Output Current-Channel 1: 10 A
Mounting Style: Through Hole
Package / Case Size: SIP
Output Type: Regulated
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

GE Critical Power

Manufacturer Part #:
Description:
Non-Isolated DC/DC Converters 4.5-14Vin 0.59-6Vout 10A Pos.Logic SIP

Compare With Current Part

000000001