|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
784-PFE1100-12-054NA
Manufacturer Part #:

PFE1100-12-054NA

Manufacturer:

Description:
Rack Mount Power Supplies 90-264VAC 1100W 12V 80+CERTIFIED/PLATNUM
Mouser Online Catalog Page 2,236, Mouser Online Catalog
PDF Page 2,236, PDF Catalog Page
PFE1100-12-054NA Datasheet PFE1100-12-054NA Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bel Power Solutions
Product Category: Rack Mount Power Supplies
RoHS: RoHS Compliant Details
Brand: Bel Power Solutions
Product: Front End Supplies
Output Power: 1.1 kW
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 VDC
Output Current-Channel 1: 90 A
Commercial/Medical: Commercial
Length: 321.5 mm
Width: 54.5 mm
Height: 40 mm
Dimensions: 321.5 mm L x 54.5 mm W x 40 mm H
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: PFE
Factory Pack Quantity: 10
Unit Weight: 2.315 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IL13-US1-SVT-3100-183 AC Power Cords 1,005
IL13-EU1-H05-3100-200 AC Power Cords 135
IL13-UK1-H05-3100-200 AC Power Cords 99
IL13-C14-SVT-3100-183 AC Power Cords 27
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$379.36
5:
$361.61
10:
$331.97
20:
$326.04

To add to a project, please Log In.

153573119 106889023 188492425 118998950