Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
784-LWN1301-6E-G
Manufacturer Part #:

LWN1301-6E-G

Manufacturer:

Description: DIN Rail Power Supplies 124W 24.7V 5A DINRAIL SNGL OUT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bel Power Solutions
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Bel Power Solutions
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12.35 V
Output Current-Channel 1: 14 A
Isolation Voltage: 2.8 kV
Mounting Style: DIN Rail
Series: W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 7
Multiples: 1
Pricing (USD)
  7: $382.38
  10: $367.64
  25: $364.37
  50: Quote
 

To add to a project, please Log In.


106889023 196239919 189371948