|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
784-HTAA-16W-A
Manufacturer Part #:

HTAA-16W-A

Manufacturer:

Description:
Linear Power Supplies 5V/2A ISO OUT TRIPLE OUT
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bel Power Solutions
Product Category: Linear Power Supplies
RoHS: In Transition
Brand: Bel Power Solutions
Product: Linear Supplies
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 125
Multiples: 125
Pricing (USD)
  125: $77.27
  250: Quote
RoHS Version
Manufacturer:

Bel Power Solutions

Manufacturer Part #:
Description:
Linear Power Supplies 5/+12/-12V, 2/.4/.4A -5V 0.4A

Compare With Current Part

To add to a project, please Log In.

000000001