Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
784-CPA550-4530G
Manufacturer Part #:

CPA550-4530G

Manufacturer:

Description: Linear and Switching Power Supplies 90-264Vin 550W 5V50A 3.3V50A/12V8A/-12V3A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-One
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Open Frame/Enclosed: Enclosed
Output Power Rating: 550 W
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 4
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 50 A
Commercial/Medical: Commercial
Output Voltage (Channel 2): 3.3 V
Output Current (Channel 2): 50 A
Mounting Style: Chassis
Length: 223.4 mm
Width: 40.6 mm
Height: 162.5 mm
Dimensions: 223.4 mm L x 40.6 mm W
Output Current (Channel 3): 8 A
Output Type: DC/DC
Output Voltage (Channel 3): 12 V
Series: CPA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $626.00
  5: $612.00
  10: $588.40
  25: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
53398-0371
Headers & Wire Housings VERTICAL HDR SMT 3P
Molex
1: $1.30
TSOP2436
Infrared Receivers 2.5-5.5V 36kHz 45Deg
Vishay Semiconductors
1: $0.96
PCA9557PW
Interface - I/O Expanders Remote 8B I2C & SMBus I/ ...
Texas Instruments
1: $3.08
74LVC573AD,112
Latches 3.3V OCTAL D TRANS
NXP Semiconductors
1: $0.49
BSP126,115
MOSFET TAPE-7 MOSFET
NXP Semiconductors
1: $0.81
10-01-3026
Headers & Wire Housings 2P .200 SPOX HSG
Molex
1: $0.37
LPC056CTP
LED Light Pipes Round Lightpipe 0.56" Clear
VCC
1: $0.39
TS3A5018DE4
Analog Switch ICs 10-Ohm Quad SPDT Analog Switch
Texas Instruments
1: $1.03
74HCT00D,652
Logic Gates QUAD 2-INPUT NAND
NXP Semiconductors
1: $0.37
TLHR4205
Standard LEDs - Through Hole Red Clear Tinted 10-1 ...
Vishay Semiconductors
1: $0.20
PVZ3A104C01R00
Trimmer Resistors - SMD 100K ohm 3mm 50volt 0.1W L ...
Murata Electronics
1: $0.44
EL817(A)
Transistor Output Optocouplers Optocoupler Transis ...
Everlight
1: $0.30
CY74FCT245ATSOC
Bus Transceivers Octal Bus
Texas Instruments
1: $0.96
CRCW0603620RFKEA
Thick Film Resistors - SMD 1/10watt 620ohms 1%
Vishay/Dale
1: $0.22
MC78M09BDTG
Linear Regulators - Standard 9V 500mA Positive
ON Semiconductor
1: $0.80
CRCW040214K3FKED
Thick Film Resistors - SMD 1/16watt 14.3Kohms 1%
Vishay/Dale
1: $0.22
BYV28-600-TR
Rectifiers 3.5 Amp 600 Volt 90 Amp IFSM
Vishay Semiconductors
8260: $0.56

197184807