Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
784-BLP55-3000G
Manufacturer Part #:

BLP55-3000G

Manufacturer:

Description: Linear and Switching Power Supplies 55W 5V/12V/-12V OUT TRIPLE OUTPUT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-One
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant By Exemption Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 25 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 3
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 5 A
Commercial/Medical: Commercial
Output Voltage (Channel 2): 12 VDC
Output Current (Channel 2): 2.5 A
Mounting Style: Chassis
Length: 127 mm
Width: 76.2 mm
Height: 31.2 mm
Dimensions: 127 mm L x 76.2 mm W
Output Current (Channel 3): 0.7 A
Output Voltage (Channel 3): - 12 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
113 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 113 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.62
  5: $36.55
  10: $34.96
  25: $33.81
  50: $32.82
  100: $31.52
  250: $30.95
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
PSA4531-R
Linear and Switching Power Supplies 45W +5V +12V - ...
Phihong
1: $34.92
FLUKE-289/FVF
Digital Multimeters TRMS LOGGING DMM KIT LOG W/TRE ...
Fluke
1: $674.95
NC3FX
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.67
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
ULN2003AN
Transistors Darlington Darlington
Texas Instruments
1: $0.57
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
4816-3004-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.29
83284 009100
Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $196.90
J112
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.46
SJ-5012 (GRAY)
Plastic Hardware SMALL CYLINDRICAL GY
3M Electronic Specialty
1: $0.12
5519A
Test Leads REPL TEST LEAD SET
Pomona Electronics
1: $14.75
MAX944CPD+
Comparator ICs 3V/5V Rail-Rail Comparator
Maxim Integrated
1: $6.64
1812B104K501NT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Novacap
1: $2.97
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
UWT1V470MCL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 47u ...
Nichicon
1: $0.75
09-50-8061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-0
Molex
1: $0.22
125LS20-R
Ceramic Disc Capacitors 250V 0.02uF 20%
Vishay/Cera-Mite
1: $3.27
09-50-8031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-0
Molex
1: $0.11
REA102M1EBK-1320P
Aluminum Electrolytic Capacitors - Leaded 25V 1000 ...
Lelon
1: $0.39

110973836 134647695