Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
784-BLP55-1012G
Manufacturer Part #:

BLP55-1012G

Manufacturer:

Description: Linear and Switching Power Supplies 55W 12V 4.5A SINGLE OUTPUT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power-One
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant By Exemption Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 54 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 12 VDC
Output Current (Channel 1): 4.5 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 127 mm
Width: 76.2 mm
Height: 31.2 mm
Dimensions: 127 mm L x 76.2 mm W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 100 View Delivery Dates  

Factory Lead-Time: 18 Weeks  

Quantities greater than 100 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.04
  5: $33.06
  10: $31.63
  25: $30.59
  50: $29.69
  100: $28.52
  250: $28.00
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EV200AAANA
Industrial Relays SPST-NO 9-36VDC 200A Kilovac
TE Connectivity / Kilovac
1: $216.52
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
3-1618389-7
General Purpose Relays SPST-NO-DM 12VDC 100A RELAY ...
TE Connectivity / Kilovac
1: $104.46
3852A-282-103AL
Potentiometers 10K 3/4" Single Turn
Bourns
1: $12.17
AEV110122
Automotive Relays 1 Form A 10A 12VDC Relay Curent ...
Panasonic Electric Works
1: $143.48
FWH-300A
Fuses 500VAC 300A High Speed Fuse
Cooper Bussmann
1: $136.42
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
6200.4115
AC Power Entry Modules SNAP-IN 1-POLE SOLDR Socket ...
Schurter
1: $3.34
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
64319-3211
Automotive Connectors 32P CMC RCPT R WIRE OUTPT,BL ...
Molex
1: $9.73
1473672-1
Power to the Board 04P HOUSING
TE Connectivity / AMP
1: $1.26
PKES120B1/4
Knobs & Dials 1.296" LINE IND/ALL STR FLUTED KNOB
TE Connectivity / Alcoswitch
1: $2.73
2-520182-2
Terminals INSULATED RECP 22-18 .187 x .020
TE Connectivity / AMP
1: $0.20
1551RBK
Enclosures, Boxes, & Cases 1.97 x 1.97 x 0.79
Hammond Manufacturing
1: $2.86
C1938-1R
Fuse Holders RED 5/16"STUD JB TIN PLATE
Cooper Bussmann
1: $17.44
2-521103-2
Terminals TAB 22-18AWG .187 .187 x .020
TE Connectivity / AMP
1: $0.40
09-50-8061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-0
Molex
1: $0.40
C1938-1
Fuse Holders BLACK 5/16"STUD JB TIN PLATE
Cooper Bussmann
1: $16.02

110973836 134647695