Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
869-TOP260EN
Manufacturer Part #:

TOP260EN

Manufacturer:

Description: AC/DC Switching Converters Int Off-Line Switchr 200W 275W
Silverlight Page 497, Mouser Enhanced Catalog
PDF Page 497, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: AC/DC Switching Converters
RoHS: RoHS Compliant Details
Output Voltage: 700 V
Input / Supply Voltage (Max): 9 V
Input / Supply Voltage (Min): - 0.3 V
Switching Frequency: 132 kHz
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: Through Hole
Package / Case: eSIP-7C
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 9 A
Output Power: 275 W
Factory Pack Quantity: 50
Type: Off Line Switcher
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
107 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.45
  10: $2.83
  50: $2.55
  100: $2.35
  500: $2.14
  1,000: $1.82
  5,000: $1.73
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
MAX487CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.10
WM8731SEDS/V
Interface - CODECs Stereo Codec with H/P
Wolfson Microelectronics
1: $3.09
TL074CD
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.99
STM6524ALARDL6F
Supervisory Circuits 6-Pin Smart Reset 1.65V to 5. ...
STMicroelectronics
1: $1.02
PIC32MX360F512L-80I/PT
32-bit Microcontrollers - MCU 512KB FLASH 32KB RAM ...
Microchip Technology
1: $7.69
ATxmega32A4U-AU
8-bit Microcontrollers - MCU AVR8 32KB FLSH 4KB
Atmel
1: $3.43
MAX07NG
Heat Sinks MaxClip TO220/Max247 11.2lb .87x12mm
Aavid Thermalloy
1: $0.24
CL-160
Inrush Current Limiters 2.8 Amps 5 Ohm
GE M&C / Thermometrics
1: $1.90
STB55NF06LT4
MOSFET N-Ch 60 Volt 55 Amp
STMicroelectronics
1: $2.18
P6KE200A
TVS Diodes - Transient Voltage Suppressors 600W 20 ...
STMicroelectronics
1: $0.37
TPA1517DWPR
Audio Amplifiers Stereo Med Power Class-AB
Texas Instruments
1: $2.50
FDMC3612
MOSFET 100V PowerTrench MOSFET
Fairchild Semiconductor
1: $0.93
575002B00000G
Heat Sinks TO-220 VERT 13.6 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.35
B340B-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $1.04
MBR20100CT
Schottky Diodes & Rectifiers 20A 100V
Diodes Inc.
1: $1.80
MMBF5458
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.51
TOP261EN
AC/DC Switching Converters Int Off-Line Switchr 25 ...
Power Integrations
1: $3.85
TOP259EN
AC/DC Switching Converters Int Off-Line Switchr 17 ...
Power Integrations
1: $3.08
FR257-B
Rectifiers 2.5A 1000V 500ns
Rectron
1: $0.41


This product is also available in:
115694867 161589853