|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
869-TOP234YN
Manufacturer Part #:

TOP234YN

Manufacturer:

Description:
AC/DC Converters 45W 85-265 VAC 75W 230 VAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Brand: Power Integrations
Output Voltage: 12 V
Input / Supply Voltage - Min: 85 VAC
Input / Supply Voltage - Max: 265 VAC
Duty Cycle - Max: 78 %
Switching Frequency: 132 kHz
Operating Supply Current: 1.5 mA
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: Through Hole
Package / Case: TO-220
Packaging: Tube
Series: TOP234
Factory Pack Quantity: 50
Tradename: TopSwitch
Type: Off Line Switcher
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W2E142-BB01-01 AC Fans 249
VN2460N8-G MOSFET 38,878
VP2450N8-G MOSFET 7,041
IRF840PBF MOSFET 5,769
LM2587S-ADJ/NOPB Voltage Regulators - Switching Regulators 827
MOC8103 Transistor Output Optocouplers 1,947
350832-1 Pin & Socket Connectors 1,203
ECQ-E4183JF Film Capacitors 1,136
AL-B-36-02 Test Leads 15
5D2-15LD NTC Thermistors 7
Real Time Availability
Stock:
600 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.11
10:
$2.78
25:
$2.50
50:
$2.39
100:
$2.27
250:
$2.05
500:
$1.84
$1.69

To add to a project, please Log In.

163707055 197847692 106889023 128534242 161589853 147914401 172310208 188492425