Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
869-TOP204YAI
Manufacturer Part #:

TOP204YAI

Manufacturer:

Description:
AC/DC Converters 30-50W 85-265 VAC 60-100W100/115/230
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Power Integrations
Product Category: AC/DC Converters
RoHS: No
Brand: Power Integrations
Output Voltage: 5.8 V
Input / Supply Voltage - Min: 85 VAC
Input / Supply Voltage - Max: 265 VAC
Duty Cycle - Max: 70 %
Switching Frequency: 100 kHz
Supply Current: 1.4 mA
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: Through Hole
Package / Case: TO-220
Packaging: Tube
Series: TOP204
Type: Off Line Switcher
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


161589853