|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
869-TNY280PN
Manufacturer Part #:

TNY280PN

Manufacturer:

Description:
AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Brand: Power Integrations
Output Voltage: 12 V
Input / Supply Voltage - Min: 85 VAC
Input / Supply Voltage - Max: 265 VAC
Duty Cycle - Max: 65 %
Switching Frequency: 132 kHz
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: Through Hole
Package / Case: DIP-8
Packaging: Tube
Number of Outputs: 1 Output
Output Current: 750 mA
Output Power: 36.5 W
Series: TNY280
Factory Pack Quantity: 50
Tradename: TinySwitch
Type: Off Line Switcher
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TNY278PN AC/DC Converters 1,747
BAT54C Schottky Diodes & Rectifiers 64,912
PC817X2NSZ0F Transistor Output Optocouplers 1,697
ELXZ630ELL221MJ25S Aluminum Electrolytic Capacitors - Leaded 8,079
DF06M Bridge Rectifiers 7,535
CRCW2010330RJNEF Thick Film Resistors - SMD 6,318
SBYV27-200-E3/73 Rectifiers 3,881
EKXJ451ELL180MJ30S Aluminum Electrolytic Capacitors - Leaded 174
CRCW201068K0JNEF Thick Film Resistors - SMD 4,357
SQ2308CES-T1-GE3 MOSFET 2,260
Real Time Availability
Stock:
2,316 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.05
10:
$1.85
25:
$1.66
50:
$1.62
100:
$1.49
250:
$1.32
500:
$1.16
$1.01

To add to a project, please Log In.

163707055 161589853 197847692 147914401 188492425 106889023 172310208 128534242