Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
869-TNY277PN
Manufacturer Part #:

TNY277PN

Manufacturer:

Description:
AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Brand: Power Integrations
Output Voltage: 12 V
Input / Supply Voltage - Min: 85 VAC
Input / Supply Voltage - Max: 265 VAC
Duty Cycle - Max: 65 %
Switching Frequency: 132 kHz
Supply Current: 365 uA
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: Through Hole
Package / Case: DIP-8
Packaging: Tube
Number of Outputs: 1 Output
Output Power: 18 W
Series: TNY277
Factory Pack Quantity: 50
Tradename: TinySwitch
Type: Off Line Switcher
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 19,654
RFD21733 RF Modules 5,277
AP4GMCSH4-B Memory Cards 6,440
AT89C5131A-S3SUM 8-bit Microcontrollers - MCU 2,629
AT91SAM-ICE Emulators / Simulators 144
ZX62-B-5PA(11) USB Connectors 40,585
FDD8447L MOSFET 7,581
24AA024HT-I/MNY EEPROM 5,165
TNY264PN AC/DC Converters 2,600
V150LA2P Varistors 6,242
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.36
  10: $1.23
  25: $1.10
  50: $1.07
  100: $0.99
  250: $0.88
  500: $0.77
  1,000: $0.671

To add to a project, please Log In.


163707055 106889023 161589853 197847692 147914401 188492425