Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
869-TNY265GN
Manufacturer Part #:

TNY265GN

Manufacturer:

Description: AC/DC Switching Converters 7.5W 85-265 VAC 11W/230 VAC
Silverlight Page 496, Mouser Enhanced Catalog
PDF Page 496, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Power Integrations
Product Category: AC/DC Switching Converters
RoHS: RoHS Compliant Details
Output Voltage: 5.8 V
Input / Supply Voltage (Max): 265 VAC
Input / Supply Voltage (Min): 85 VAC
Switching Frequency: 132 kHz
Supply Current: 245 uA
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SMD-8
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Output Current: 295 mA
Output Power: 7.5 W
Factory Pack Quantity: 1000
Type: Off-Line Switcher
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,330 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.51
  10: $1.22
  50: $1.08
  100: $0.99
  500: $0.897
  1,000: $0.718
  5,000: $0.691
  10,000: $0.67
  20,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED121V
Thin Film Resistors - SMD 0603 120ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
DX6R3E-02
Solid State Relays - Industrial Mount 3A 60 VDC Ra ...
Teledyne Relays
1: $36.82
LM3914N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $1.73
BSH205,215
MOSFET TAPE7 MOSFET
NXP Semiconductors
1: $0.56
DS1232LPN+
Supervisory Circuits Low Power MicroMonitor Chip
Maxim Integrated
1: $2.77
HCPL-3120-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.70
BTA12-600BRG
Triacs 12 Amp 600 Volt
STMicroelectronics
1: $0.81
SN65HVD485ED
RS-485 Interface IC Half-Duplex RS-485 Transceiver
Texas Instruments
1: $2.19
DS1307N+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.43
IRFZ44VZPBF
MOSFET MOSFT 60V 57A 12mOhm 43nC
International Rectifier
1: $2.26
RT2
Soldering Irons Weller Fine Pt Tip For WMRP Pencil
Weller
1: $35.90
B82422H1103K
Fixed Inductors 10uH 500mA 10% 3.2x2.5mm SMD
EPCOS
1: $0.70
LM358AMX
Operational Amplifiers - Op Amps Dual OP amp
Fairchild Semiconductor
1: $0.41
C106D1G
SCRs 400V 4A
ON Semiconductor
1: $0.70
SFH601-3X016
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.93
MMBD4148
Rectifiers High Cond Ult Fst Di
Fairchild Semiconductor
1: $0.14
MAL202137331E3
Aluminum Electrolytic Capacitors - Leaded 330uF 40 ...
Vishay/BC Components
1: $1.60
HCPL2611M
Logic Gates H-SPEED LOGIC GATE
Fairchild Semiconductor
1: $1.51
ABLS-18.432MHZ-B2-T
Crystals +/-20ppm 18.432 MHZ FUNDAMENTAL
ABRACON
1: $0.45


This product is also available in:
163707055 161589853