|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
869-RDK-378
Manufacturer Part #:

RDK-378

Manufacturer:

Description:
LED Lighting Development Tools A17/A19 LED Driver 7W Ref Kit
Mouser Online Catalog Page 590, Mouser Online Catalog
PDF Page 590, PDF Catalog Page
RDK-378 Datasheet RDK-378 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Design Kits
For Use With: LYT0006D
Core: LYT0006D
Operating Supply Voltage: 190 V to 265 V
Series: RDK-378
Packaging: Bulk
Brand: Power Integrations
Tradename: LYTSwitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCV8401ADTRKG Gate Drivers 10,101
LYT0006D LED Lighting Drivers 2,676
SI1022R-T1-GE3 MOSFET 4,279
UVZ2A471MHD Aluminum Electrolytic Capacitors - Leaded 667
MP-2016-1100-50-70 High Power LEDs - White 48,721
L7805CV Linear Voltage Regulators 18,793
UVZ2A221MHD Aluminum Electrolytic Capacitors - Leaded 1,139
NCV8408DTRKG Gate Drivers 946
74LVC2G241DC,125 Buffers & Line Drivers 1,940
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$93.75

To add to a project, please Log In.

188841648 121159121 153566726 192564755 197847692 129440187 146259450 112586500 147914401 151682008