|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
869-RDK-251
Manufacturer Part #:

RDK-251

Manufacturer:

Description:
LED Lighting Development Tools LinkSwitch-PL Ref Des Kit, 5W Dim
Mouser Online Catalog Page 589, Mouser Online Catalog
PDF Page 589, PDF Catalog Page
RDK-251 Datasheet RDK-251 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: LED Lighting Development Tools
Product: Design Kits
For Use With: LED Strings
Core: LNK457DG
Operating Supply Voltage: 90 V to 265 V
Series: RDK-251
Packaging: Bulk
Brand: Power Integrations
Output Current: 350 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$93.75

To add to a project, please Log In.

161338566 153566726 121159121 146259450 197847692 112586500 129440187 151682008 147914401 192564755