Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
903-LXA06T600
Manufacturer Part #:

LXA06T600

Manufacturer:

Description: Rectifiers X-Series 600V 6A Low Qrr
Silverlight Page 585, Mouser Enhanced Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
RoHS: RoHS Compliant By Exemption Details
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 2.27 V
Recovery Time: 23 ns
Forward Continuous Current: 6 A
Max Surge Current: 50 A
Reverse Current IR: 250 uA
Mounting Style: Through Hole
Package / Case: TO-220AC
Packaging: Tube
Power Dissipation: 62.5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,665 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.43
  10: $1.15
  50: $1.02
  100: $0.944
  500: $0.847
  1,000: $0.678
  5,000: $0.653
  10,000: $0.632
  20,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS767D318PWP
Low Dropout Regulators - LDO Dual-Output LDO Volta ...
Texas Instruments
1: $5.28
1N5406
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.51

130658172 101855154 127750160