Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-LNK624DG
Manufacturer Part #:

LNK624DG

Manufacturer:

Description: AC/DC Switching Converters 5.5 W (85-265 VAC)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: AC/DC Switching Converters
RoHS: RoHS Compliant Details
Output Voltage: 6 V
Input / Supply Voltage (Max): 265 VAC
Input / Supply Voltage (Min): 85 VAC
Switching Frequency: 100 kHz
Supply Current: 440 uA
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SO-8C
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 3
Output Current: 268 mA
Output Power: 6.5 W
Type: Off-Line Switcher
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
211 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.46
  10: $1.31
  50: $1.06
  100: $0.94
  500: $0.87
  1,000: $0.635
  5,000: $0.611
  10,000: $0.588
  20,000: $0.573

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
INA128U
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $11.69
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
GRM32DF51H106ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
P0102BL 5AA4
SCRs 0.25 Amp 200 Volt
STMicroelectronics
1: $0.58
89116-0103
Headers & Wire Housings 8916 KUT 24 MMX55 M
3M Electronic Solutions Division
1: $0.98
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
PLA10AN1522R0R2B
Common Mode Filters / Chokes 2.0 AMP AC COMMON CH
Murata Electronics
1: $1.83
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
MMSZ5243B-V-GS08
Zener Diodes 13 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.10
SB1100
Schottky Diodes & Rectifiers Schottky Diode
Fairchild Semiconductor
1: $0.37
DF06M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.37
AQZ107
Solid State Relays - PCB Mount 200v 1.3A SIL Form ...
Panasonic Electric Works
1: $9.67
MURS120-13-F
Rectifiers 200V 1A
Diodes Inc.
1: $0.62
SD101BWS-7-F
Schottky Diodes & Rectifiers 50V 200mW
Diodes Inc.
1: $0.61
CL-120
Inrush Current Limiters 1.7 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.67
11363
Circuit Board Hardware - PCB .425 x .565, 10-32 Fe ...
Keystone Electronics
1: $3.30
INA201AID
Current & Power Monitors & Regulators High-Side Ms ...
Texas Instruments
1: $2.67


This product is also available in:
177291945 161589853 163707055