Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
869-LNK616PG
Manufacturer Part #:

LNK616PG

Manufacturer:

Description: AC/DC Switching Converters 85-265 VAC 5.5W LinkSwitch II
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: AC/DC Switching Converters
RoHS: RoHS Compliant Details
Output Voltage: 700 V
Input / Supply Voltage (Max): 9 V
Input / Supply Voltage (Min): - 0.3 V
Switching Frequency: 65 kHz
Supply Current: 520 uA
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: Through Hole
Package / Case: DIP-8C
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 654 mA
Output Power: 6.1 W
Type: Off Line Switcher
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,355 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.51
  10: $1.22
  50: $1.08
  100: $0.99
  500: $0.897
  1,000: $0.718
  5,000: $0.691
  10,000: $0.67
  20,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
MAX17435ETG+
Battery Management High f SMBus Battery Charger
Maxim Integrated
1: $16.13
5413631-1
RF Connectors RIGHT ANGLE JACK
TE Connectivity / AMP
1: $8.26
901-9841
RF Connectors BULKHEAD RECEPTACLE HEX FLANGE POST ...
Amphenol RF
1: $11.70
SN75HVD3082EDGK
RS-485 Interface IC Low-Power RS-485 Transceiver
Texas Instruments
1: $3.05
1751248
Fixed Terminal Blocks 2P 3.5mm 90DEG
Phoenix Contact
1: $0.95
LNK306PN
AC/DC Switching Converters 225mA MDCM 360mA CCM
Power Integrations
1: $1.48
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
KMT211NG LFS
Tactile Switches SPST N.O. GULLWING FOR SMT
C&K Components
1: $0.49
27T223C
Fixed Inductors 22uH 0.5A SMT Ind Drum Low Profile
Murata Power Solutions
1: $0.88
24LC256-I/SM
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $0.98
TP07161
Power Transformers
ICE Components
1: $15.73
BK/HTC-15M
Fuse Holders Panel Mount
Cooper Bussmann
1: $0.76
APT3216SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.17
CRCW06031K00JNEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 5%
Vishay/Dale
1: $0.07
EEU-ED2G100
Aluminum Electrolytic Capacitors - Leaded 10uF 400 ...
Panasonic Electronic Components
1: $0.69
DMC2004DWK-7
MOSFET 250mW 20V
Diodes Inc.
1: $0.59
1N4148W-TP
Diodes - General Purpose, Power, Switching 300mA, ...
Micro Commercial Components (MCC)
1: $0.20
742C083104JP
Resistor Networks & Arrays 100Kohms 50V 5%
CTS Electronic Components
1: $0.03
29341
Screws & Fasteners M3 6.0mm NYL SCRW
Keystone Electronics
1: $0.20


This product is also available in:
163707055 158301650 161589853