Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
869-LNK613DG-TL
Manufacturer Part #:

LNK613DG-TL

Manufacturer:

Description: AC/DC Switching Converters 85-265 VAC 2.5W LinkSwitch II
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: AC/DC Switching Converters
RoHS: RoHS Compliant Details
Output Voltage: 700 V
Input / Supply Voltage (Max): 9 V
Input / Supply Voltage (Min): - 0.3 V
Switching Frequency: 65 kHz
Supply Current: 440 uA
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SO-8C
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 320 mA
Output Power: 3.3 W
Type: Off Line Switcher
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,633 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1633 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.42
  10: $1.29
  50: $1.04
  100: $0.92
  500: $0.851
  1,000: $0.621
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.621
  5,000: $0.598
  10,000: $0.575
  20,000: $0.561

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.37
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
PIC12F508-I/SN
8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind ...
Microchip Technology
1: $0.70
PLY10AS1421R4D2B
Common Mode Filters / Chokes 1.4mH 1.4A 300volt
Murata Electronics
1: $2.93
DE1E3KX222MA4BL01
Ceramic Disc Capacitors 2200pF 20%
Murata Electronics
1: $0.49
RK73H2ATTD1102F
Thick Film Resistors - SMD 1/8watts 11Kohms 1%
KOA Speer
1: $0.10
CD85-E2GA102MYNS
Ceramic Disc Capacitors X1Y1 1000pF 20% 250VAC
TDK
1: $0.38
SKHHLQA010
Tactile Switches 6.0x6.0x8.35mm 100gf
ALPS
1: $0.30
MBRS1100T3G
Schottky Diodes & Rectifiers 1A 100V
ON Semiconductor
1: $0.46
PIC16F1823-I/ST
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.49
RK73H2ATTD1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.10
NCP4586DSQ50T1G
Low Dropout Regulators - LDO
ON Semiconductor
1: $0.48
MLZ1608N1R0L
Fixed Inductors SHIELD 700mA 1uH
TDK
1: $0.09
PS1440P02BT
Audio Indicators & Alerts Round 14mmx8mm 4kHz Vin= ...
TDK
1: $0.69
EH28-2.0-02-11M
Common Mode Filters / Chokes 11mH 2A -HRZNTL COMMN ...
Schaffner
1: $2.29
ELXZ160ELL471MH15D
Aluminum Electrolytic Capacitors - Leaded 16volts ...
United Chemi-Con
1: $0.66
EKZE100ELL681MJC5S
Aluminum Electrolytic Capacitors - Leaded 10volts ...
United Chemi-Con
1: $0.76
ELXZ6R3ELL681MH12D
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
United Chemi-Con
1: $0.32
XG4C-1434
Headers & Wire Housings MIL BoxType Plug 14P Right ...
Omron Electronics
1: $0.94
61729-0010BLF
USB Connectors USB TYPE B RECEPT
FCI
1: $0.66


This product is also available in:
161589853 158301650 163707055