|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
869-LNK584DG
Manufacturer Part #:

LNK584DG

Manufacturer:

Description:
AC/DC Converters Zero Stdby OL-Swtchr 3W/85-265V 3W/230V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SO-8C
Output Voltage: 700 V
Switching Frequency: 100 kHz
Duty Cycle - Max: 63 %
Operating Supply Current: 195 uA
Operating Temperature Range: - 40 C to + 150 C
Series: LNK584
Packaging: Tube
Brand: Power Integrations
Maximum Operating Temperature: + 150 C
Number of Outputs: 1 Output
Output Power: 3 W
Factory Pack Quantity: 100
Tradename: LinkSwitch
Type: Zero Standby Consumption Integrated Off-Line Switcher
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCAP0350 E270 T11 Supercapacitors / Ultracapacitors 1,071
GW6TGCBG40C High Power LEDs - White 511
EEC-HW0D226 Supercapacitors / Ultracapacitors 3,608
SS1H10-E3/61T Schottky Diodes & Rectifiers 11,839
MF-NSMF020-2 Resettable Fuses - PPTC 2,698
MF-PSMF020X-2 Resettable Fuses - PPTC 15,735
SRR1210-220M Fixed Inductors 3,242
SRR1210-330M Fixed Inductors 5,018
EEE-FP1C471AP Aluminum Electrolytic Capacitors - SMD 15,213
Real Time Availability
Stock:
546 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.89
10:
$0.794
20:
$0.717
50:
$0.64
100:
$0.627
200:
$0.55
500:
$0.486
$0.40
$0.391

To add to a project, please Log In.

107263300 147914401 188492425 197847692 106889023 128534242 161589853