|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
869-LNK456DG
Manufacturer Part #:

LNK456DG

Manufacturer:

Description:
LED Lighting Drivers LED DrvrTRIAC Dim 6 W (85-265 VAC)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 85 VAC to 265 VAC
Operating Frequency: 28.7 kHz to 122 kHz
Output Current: 350 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SO-8C
Brand: Power Integrations
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: LNK456
Factory Pack Quantity: 100
Tradename: LinkSwitch
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
869-LNK456DG-TL LNK456DG-TL Reel Non-Stocked $0.65 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
378 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.29
10:
$1.16
20:
$1.04
50:
$1.01
100:
$0.936
200:
$0.832
500:
$0.728
$0.634

To add to a project, please Log In.

161338566 147037330 170638211 197847692 121159121 146259450 147914401 174962586 174755586 120067936 128534242 151682008 167623012Alternative Packaging