Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
869-LNK418EG
Manufacturer Part #:

LNK418EG

Manufacturer:

Description: LED Lighting Drivers LED DrvrTRIAC Dim 35 W (85-308 VAC)
Silverlight Page 498, Mouser Enhanced Catalog
PDF Page 498, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
RoHS: RoHS Compliant Details
Input Voltage: 90 VAC to 265 VAC
Operating Frequency: 62 kHz to 70 kHz
Output Current: 500 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: eSIP-7C
Minimum Operating Temperature: - 20 C
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
192 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.30
  10: $2.71
  50: $2.44
  100: $2.24
  500: $2.05
  1,000: $1.74
  5,000: $1.65
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EEU-FC1H681
Aluminum Electrolytic Capacitors - Leaded 680uF 50 ...
Panasonic Electronic Components
1: $0.86
RLB0914-102KL
Fixed Inductors 1000uH .3amp 2.1ohms
Bourns
1: $0.40
CD12-E2GA222MYNS
Ceramic Disc Capacitors CD12 2200pF 250VAC E 20%
TDK
1: $0.38
A1101R08A00GM
RF Modules 800MHz Radio Only Internal Antenna
Anaren
1: $14.45
MINT1065A1875C01
Linear and Switching Power Supplies 65W 18V 3.6A
Condor / SL Power
1: $32.96
LNK606GG
AC/DC Switching Converters 5.5 W (85-265 VAC)
Power Integrations
1: $1.57
V275LA10P
Varistors 275V 200pF
Littelfuse
1: $0.26
LNK417EG
LED Lighting Drivers LED DRIVER 25 W (85-308 VAC)
Power Integrations
1: $2.93
3206416
DIN Rail Terminal Blocks QTC 2.5 FEEDTHRU TERM BLK
Phoenix Contact
1: $1.55
STTH3R02S
Rectifiers Recovery Diode Ultra Fast
STMicroelectronics
1: $0.51
HSMN-C170
Standard LEDs - SMD Blue Diffused 470nm 35mcd
Avago Technologies
1: $0.63
LNK419EG
LED Lighting Drivers LED DRIVER 50 W (85-308 VAC)
Power Integrations
1: $3.50
BYQ28X-200,127
Rectifiers RECT UFAST 200V
NXP Semiconductors
1: $0.83
FMMT560TA
Transistors Bipolar - BJT PNP High V 500V
Diodes Inc.
1: $0.48
3210936
DIN Rail Terminal Blocks PTTB 2,5-DIO/U-O
Phoenix Contact
1: $7.60
701-101BAB-B00
Board Mount Temperature Sensors Temperature Sensor ...
Honeywell
1: $14.68
LNK407EG
LED Lighting Drivers LED DrvrTRIAC Dim 25 W (85-26 ...
Power Integrations
1: $3.13


167623012 170638211 174962586 169259315