|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
869-LNK363PN
Manufacturer Part #:

LNK363PN

Manufacturer:

Description:
AC/DC Converters 4.7W 85-265 VAC 7.5W 230 VAC
Share |
Manufacturer: Power Integrations
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Brand: Power Integrations
Output Voltage: 5.8 V
Input / Supply Voltage - Min: 85 VAC
Input / Supply Voltage - Max: 265 VAC
Duty Cycle - Max: 60 %
Switching Frequency: 132 kHz
Operating Supply Current: 250 uA
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: Through Hole
Package / Case: DIP-8
Packaging: Tube
Series: LNK363
Factory Pack Quantity: 50
Tradename: LinkSwitch
Type: Off Line Switcher
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WS2M33R0J Wirewound Resistors - Through Hole 4,253
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,888
G5V-2-DC24 Low Signal Relays - PCB 8,914
L7812CD2T-TR Linear Voltage Regulators 12,663
1N4007 Rectifiers 456,884
TXS0102DCTR Translation - Voltage Levels 8,128
PDS5100-13 Schottky Diodes & Rectifiers 12,770
1803581 Pluggable Terminal Blocks 2,168
UVZ1A222MPD Aluminum Electrolytic Capacitors - Leaded 43,221
STM8S003F3U6TR 8-bit Microcontrollers - MCU 11,010
Real Time Availability
Stock:
631 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.09
10:
$0.967
25:
$0.874
50:
$0.78
100:
$0.764
250:
$0.671
500:
$0.593
$0.476

To add to a project, please Log In.

163707055 188492425 106889023 161589853 147914401 172310208 128534242 197847692