|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
869-CHY100D-TL
Manufacturer Part #:

CHY100D-TL

Manufacturer:

Description:
Battery Management Charger Interface QC 2.0
Lifecycle: New At Mouser
Mouser Online Catalog Page 587, Mouser Online Catalog
PDF Page 587, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Power Integrations
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Charge Management
Output Voltage: 20 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 10 C
Package / Case: SO-8
Packaging: Reel
Brand: Power Integrations
Charge Safety Timers: No Charge Safety Timers
Mounting Style: SMD/SMT
Operating Supply Current: 0.5 mA
Series: CHY100
Factory Pack Quantity: 2500
Temperature Monitoring: No Temperature Monitoring
Tradename: ChiPhy
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
869-CHY100D CHY100D Tube In Stock $0.70 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0454 System-On-Modules - SOM 1,264
ADUM1250ARZ-RL7 Digital Isolators 4,604
ZX62-B-5PA(11) USB Connectors 33,296
A10340 Antennas 4,791
WYO472MCMCF0KR Ceramic Disc Capacitors 44,358
ZX62-AB-5PA(11) USB Connectors 21,729
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 458,625
SF2186E Signal Conditioning 6,255
6N137SDM High Speed Optocouplers 5,828
FQB34P10TM_F085 MOSFET 2,764
Real Time Availability
Stock:
1,152 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.73
  10: $0.644
  25: $0.57
  50: $0.515
  100: $0.497
  250: $0.432
  500: $0.368
  1,000: $0.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.28
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 183080301 188492425Alternative Packaging