United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 565-CK73041
Manufacturer Part #:

CK73041

Manufacturer:

Description: Calibration Equipment CALIBRATION KIT
Silverlight Page 2,272, Mouser Enhanced Catalog
PDF Page 2,272, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions:
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Pomona
Product Category: Calibration Equipment
RoHS: RoHS Compliant Details
Series: CK
Equipment Type: Calibration Kit
Measured Components: Multi-Function
Accessory Type: Field Calibration Kit
Cable Type: Various
Description/Function: Combine connectors with patch cords to create a wide variety of necessary test cables
Display Type: None
Part # Aliases: 3332101



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
0

On Order: 2 View Delivery Dates

Factory Lead-Time: 3 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $714.30
5: $678.61
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V430MA7B
Varistors 275V 100A 11pF
Littelfuse
1: $0.48
BD04
DIP Switches / SIP Switches STD PROFILE 4 POS
C&K Components
1: $1.71
04023C104KAT2A
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 0.1 ...
AVX
1: $0.40
CR0603-JW-102ELF
Thick Film Resistors - SMD 0603 1KOHMS 5% 1/10WATT
Bourns
1: $0.06
LF353N
Operational Amplifiers - Op Amps Dual Wideband JFE ...
STMicroelectronics
1: $0.60
25LC640-I/P
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.84
CR0603-JW-203ELF
Thick Film Resistors - SMD 20K ohm 5%
Bourns
1: $0.06
SMCJ40CA-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 4 ...
Vishay Semiconductors
1: $0.73
09670094701
D-Subminiature Standard Connectors 9P FEMALE CRIMP ...
HARTING
1: $1.20
280-CR10-27-RC
Wirewound Resistors - Through Hole 27ohms 5% Tol
Xicon
1: $0.64
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $2.58
CR0603-JW-153GLF
Thick Film Resistors - SMD 15KOHM 1/10WATT 5%
Bourns
1: $0.06
CR0603-JW-221ELF
Thick Film Resistors - SMD 220 OHM 5%
Bourns
1: $0.06
CR0603-JW-202ELF
Thick Film Resistors - SMD 2K ohm 5%
Bourns
1: $0.06
M48T35Y-70MH1E
Real Time Clock 256K (32Kx8) 70ns
STMicroelectronics
1: $20.01
24LC32AF-I/MS
EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP
Microchip Technology
1: $0.48
90136-1106
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P V S ...
Molex
1: $1.63
91228-3001
Memory Card Connectors 2.54MM SIM 06P SMT W/EJECTO ...
Molex
1: $5.35
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.51
CR0603-JW-101ELF
Thick Film Resistors - SMD 0603 100OHMS 5% 1/10WAT ...
Bourns
1: $0.06

160760812