Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-4281-60
Manufacturer Part #:

4281-60

Manufacturer:

Description: Phone Connectors 60" BNTM PLG/DBL PLG
Mouser Online Catalog Page 2,430, Mouser Online Catalog
PDF Page 2,430, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Standard: Bantam (TT)
Gender: Male
Switch Configuration: Not Switched
Mounting Style: Cable
Contact Material: Brass
Contact Plating: Nickel
Voltage Rating: 500 V
Color: Gray
Factory Pack Quantity: 1
Part # Aliases: 1926216
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.79
  25: $50.68
  50: $46.93
  100: $45.66
  200: $43.92
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.85
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.85
1440-12-0
Test Leads 12" W/BAN PLUG BLK BU-2929-M-20-0
Pomona Electronics
1: $8.31
1440-24-0
Test Leads 24" TEST LEAD BANANA
Pomona Electronics
1: $8.31
1440-24-2
Test Leads 24" TEST LEAD BANNA
Pomona Electronics
1: $8.31
1440-36-0
Test Leads BANA PATCH CORD 36"
Pomona Electronics
1: $8.31
1440-36-2
Test Leads BAN PLG HORZ STCK
Pomona Electronics
1: $8.31
1440-12-2
Test Leads 12" W/BAN PLUG RED
Pomona Electronics
1: $8.31

133639882 178419052 110836501 161791938 170294136 172639243 111295997 167858023