|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-P-18-2
Manufacturer Part #:

P-18-2

Manufacturer:

Description:
Test Plugs & Test Jacks PIN TIP PLUG PATCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Pin Tip Plugs
Color: Red
Current Rating: 5 A
Connector Type: Plug
Insulation: Insulated
Insulation Material: Polypropylene
Operating Temperature Range: + 55 C
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 1888457
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 625
P-12-0 Test Plugs & Test Jacks 41
1427CG7 Cable Mounting & Accessories 24
P-24-2 Test Plugs & Test Jacks 18
P-18-0 Test Plugs & Test Jacks 8
P-36-2 Test Plugs & Test Jacks 12
P-36-0 Test Plugs & Test Jacks 12
45F100E Wirewound Resistors - Through Hole 310
P-24-0 Test Plugs & Test Jacks 24
M85049/49-2-14W Circular MIL Spec Strain Reliefs & Adapters 18
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.99
10:
$7.65
50:
$7.09
100:
$6.89
250:
$6.63
500:
$6.39
$6.24

To add to a project, please Log In.

190230012 114179602 108623895 111427401 195611129 150670586