|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-MDP-ST
Manufacturer Part #:

MDP-ST

Manufacturer:

Description:
Test Plugs & Test Jacks DBL BANANA TURRETS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Banana Plugs
Color: Black
Current Rating: 15 A
Contact Plating: Nickel
Connector Type: Plug
Contact Material: Brass
Insulation: Not Insulated
Packaging: Bulk
Factory Pack Quantity: 1
Voltage Rating: 5 kV
Part # Aliases: 1996843
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 794
91067-2 Hand Tools 1,598
3789 Test Leads 71
3840-50 RF Adapters - Between Series 10
MDP-X Test Plugs & Test Jacks 4
4719 Test Plugs & Test Jacks 4
3840-75 RF Adapters - Between Series 4
CMF60600R00FKR6 Metal Film Resistors - Through Hole 1,000
2798 Test Plugs & Test Jacks 4
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.48
10:
$4.30
50:
$3.98
100:
$3.87
250:
$3.73
500:
$3.58
$3.50

To add to a project, please Log In.

190230012 195611129 108623895 111427401 114179602 150670586