Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-B18-8
Manufacturer Part #:

B-18-8

Manufacturer:

Description: Test Leads 18" GRAY PATCH CORD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Leads
RoHS: RoHS Compliant Details
Equipment Type: Patch Cords
Connector Type: Banana plug (stackable) on both ends
Length: 18 in
Color: Gray
Cable Type: 18 AWG
Contact Material: Beryllium Copper
Contact Plating: Nickel
Current Rating: 15 A
Description/Function: Mates to Model 1581, 2854 or standard banana jack
Insulation Material: Polypropylene
Operating Temperature: + 55 C
Factory Pack Quantity: 5
Voltage Rating: 5 kV
Part # Aliases: 1894501
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.10
  10: $4.89
  50: $4.53
  100: $4.41
  250: $4.24
  500: $4.08
  1,000: $3.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
B-12-0
Test Leads 12" W/BAN PLUG BLK
Pomona Electronics
1: $5.00
161-314M-E
Phone Connectors PHONE 3.5MM MONO W/ROUND TYPE NUT
Kobiconn
1: $1.24
LKS1J103MESB
Aluminum Electrolytic Capacitors - Snap In 63volts ...
Nichicon
1: $13.70
JV011I21NLT
Modular Connectors / Ethernet Connectors SMT 1X1 T ...
Pulse
260: $4.88
B-18-2
Test Leads 18" W/BAN PLUG RED
Pomona Electronics
1: $5.10
B-12-2
Test Leads 12" W/BAN PLUG RED BU-2020-A-12-2
Pomona Electronics
1: $5.00
1610AA
Knobs & Dials 29/32"D X 19/32"H
Davies Molding
1: $1.50
B-18-4
Test Leads 18" W/BAN PLUG YEL
Pomona Electronics
1: $5.10
JV026I21NL
Modular Connectors / Ethernet Connectors SMT 1X1 T ...
Pulse
1: $8.48
B-12-5
Test Leads 12" W/BAN PLUG GRN
Pomona Electronics
1: $5.00
B-12-4
Test Leads 12" YELLO PATCH CORD
Pomona Electronics
1: $5.00
PX0587/SE
AC Power Entry Modules AC POWER SOCKET R/A
Bulgin
1: $4.24
JWS21RAA
Rocker Switches & Paddle Switches DP ROCKER
NKK Switches
1: $5.10
R1966ABLKBLKEFRED
Rocker Switches & Paddle Switches SPST ON-OFF QC 1 ...
E-Switch
1: $2.24
640388-4
Headers & Wire Housings FRCTN LK HDR STR 4P Round ...
TE Connectivity / AMP
1: $0.25
B-18-6
Test Leads STACKING BANANA P
Pomona Electronics
1: $5.10
B-18-5
Test Leads 18" W/BAN PLUG GRN
Pomona Electronics
1: $5.10
B-18-9
Test Leads 18" W/BAN PLUG WHT
Pomona Electronics
1: $5.10
B-18-7
Test Leads 18" W/BAN PLUG VIO
Pomona Electronics
1: $5.10

111427401 108623895 150670586